
* Images are for reference only
HX PZ2.54-1x8P WT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ2.54-1x8P WT
- JLCPCB Part #
- C46061681
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1kV 1x8P 2.54mm 2.5mm 3A 6mm 8P Black Brass Gold Pin Header Surface Mount, Right Angle SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1566
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1501
In-stock Item Pricing
Qty Unit Price
1+
$0.0896
50+
$0.0875
150+
$0.0862
500+
$0.0849
Related Products
Welcome back, may I help you?